DC2024A-A, Demo Board for LTC4282 High Current Hot-Swap Controller with I2C Compatible Monitoring
使用 Analog Devices 的 LTC4282IUH#PBF 的参考设计
Image
1 / 5
依据最终产品
- Basestation
- Data Storage Devices
- Servers
说明
- DC2024A-A, Demo Board for LTC4282 High Current Hot-Swap Controller. The Demonstration circuit features the LTC4282 high current Hot-Swap controller. The LTC4282 is well suited to high power applications because the precise monitoring capability and accurate current limiting reduces the extremes in which both loads and power supplies must safely operate. Non-volatile configuration allows for flexibility in the autonomous generation of alerts and response to faults
主要特色
-
Input Voltage12 V
-
Output Voltage12 V
-
Output Current100 A
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ABLS-4.000MHZ-B4-T | Abracon | Crystals | Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 180Ohm 2-Pin HC-49/US SMD T/R | 买入 | |
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |