DC2019B, Demo Board Using for LT8614 2MHz Buck Silent Switcher, 5.8V = VIN = 42V, Vout = 5V @ 4A
使用 Analog Devices 的 LT8614EUDC#PBF 的参考设计
Image
1 / 1
依据最终产品
- Buck Converter
- Industrial
- Power Supplies
说明
- DC2019B, Demo Board Using for LT8614 2MHz Buck Silent Switcher, 5.8V = VIN = 42V, Vout = 5V @ 4A. The Demonstration circuit 2019B is a 42V, 4A Micro-power synchronous step-down Silent Switcher featuring the LT8614. The demo board is designed for 5V output from a 5.8V to 42V input. The wide input range allows a variety of input sources, such as automotive batteries and industrial supplies. The LT8614 is a compact, Ultra Low emission, high efficiency and high speed synchronous monolithic step-down switching regulator
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5.8 to 42 V
-
Output Voltage5 V
-
Output Current4 A
-
Efficiency91.3 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT8614EUDC#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.8V 4A 18-Pin QFN EP Tube | 买入 | |