DC2007A-B, Demo Board featuring LTM4630EV High Efficiency, PolyPhase 105A Step-Down Power module Regulator
使用 Analog Devices 的 LTM4630EV#PBF 的参考设计
Image
1 / 4
相关文件
依据最终产品
- ATCA/MicroTCA Solution
- Storage Area Network
- Telecom Infrastructure
说明
- DC2007A-B, Demo Board featuring LTM4630EV High Efficiency, PolyPhase 105A Step-Down Power module Regulator. The input voltage is from 4.5V to 15V. The output voltage is jumper selectable from 0.9V to 1.8V. The DC2007A-B can deliver a nominal 105A output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage0.9 to 1.8 V
-
Output Current105 A
-
Efficiency83.8 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM4630EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 18A/18A 144-Pin LGA Tray | 买入 | |