DC1994A, Demonstration Board using LT3752EFE Active Clamp forward Converter with Synchronous Rectification
使用 Analog Devices 的 LT3752EFE#PBF 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Automotive and Transportation
- Communications and Telecom
- Industrial
- Military and Aerospace
- Power Supplies
说明
- DC1994A, Demonstration Board using LT3752EFE Active Clamp forward Converter with Synchronous Rectification. This circuit was designed to demonstrate the high levels of performance, efficiency, and small solution size attainable using these parts. It operates at 240kHz and produces a regulated 12V, 12A output from an input voltage range of 18 to 72V, suitable for telecom, industrial, and other applications. It has an eighth-brick footprint area. Synchronous rectification helps to attain efficiency exceeding 94%. The DC1994 circuit features soft-start which prevents output voltage overshoot on startup or when recovering from overload condition
主要特色
-
Conversion TypeDC to DC
-
Input Voltage18 to 72 V
-
Output Voltage11.76 to 12.24 V
-
Output Current12 A
-
Efficiency94 %
-
TopologyForward- Active Clamp
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT8311EFE#PBF | Analog Devices | Power Supply Controllers and Monitors | Controller 3.7V to 30V 16-Pin TSSOP EP Tube | 买入 | |
|
|
LT3752EFE#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 100kHz to 500kHz 31-Pin TSSOP EP Tube | 买入 | |