DC1983A, Demo Board Using LTC5510, 1-MHz to 6-GHz Wideband High Linearity Active Mixer
使用 Analog Devices 的 LTC5510IUF#PBF 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Audio Mixer
- AV Receiver
- Optical Transmitter
- Wireless
说明
- DC1983A, Demonstration Board using LTC5510, 1-MHz to 6-GHz Wideband High Linearity Active Mixer. The DC1983A, utilizing a multilayer chip hybrid balun, is designed for the LTC5510 for wideband up/Down-Mixer applications with 30MHz to 3GHz input and 1.2GHz to 2.1GHz output. The LTC5510 is a high linearity active mixer optimized for applications requiring very wide input bandwidth, low distortion and low LO leakage
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC5510IUF#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V/5V 6GHz 16-Pin QFN EP Tube | 买入 | |