DC1979A, LTC6090 Demo Board, High Voltage CMOS Amplifier
使用 Analog Devices 的 LTC6090CS8E 的参考设计
Image
1 / 2
依据最终产品
- Automatic Test Equipment
- Optical Networking
说明
- DC1979A, Demonstration Circuit is a high voltage CMOS amplifier featuring the LTC6090. An on-board isolated flyback converter provides ±62V power to the LTC6090 for evaluating large signal performance
主要特色
-
Gain20 dB
-
Number of SuppliesDual
-
Supply Voltage-62|65 V
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC6090CS8E#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±70V/140V 8-Pin SOIC N EP Tube | 买入 | |
|
|
LTC6090CS8E-5#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±70V/140V 8-Pin SOIC N EP T/R | 买入 | |
|
|
LTC6090CS8E-5#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±70V/140V 8-Pin SOIC N EP Tube | 买入 | |
|
|
LTC6090CS8E#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±70V/140V 8-Pin SOIC N EP T/R | 买入 | |