DC1930A, Demo Board for LT3744 Inverting Buck-Boost LED Driver with 3.3V = VIN = 30V, Drives 3 LEDs @ up to 12A
使用 Analog Devices 的 LT3744EUHE#PBF 的参考设计
Image
1 / 1
依据最终产品
- Displays
- Projector
说明
- DC1930A, Demonstration Circuit is a high current synchronous inverting buck-boost LED driver featuring the LT3744. The unique drive stage used on the LT3744 allows the anodes of three LEDs to be connected together for better heat sinking in both the inverting buck-boost configuration (LED anodes at ground) and the step-down configuration. The DC1930A targets high power LEDs and laser diodes (not included). The 3 LEDs are driven from the same output, but each LED is individually controlled. The input voltage range is 3.3V to 30V, however to maintain 12A current regulation, a minimum of 7V must be applied
主要特色
-
Input Voltage3.3 to 30 V
-
Output Voltage6.05 V
-
Output Current12 A
-
Number of Derived Elements3
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3744EUHE#PBF | Analog Devices | LED Drivers | LED Driver 1 Segment 2600uA Supply Current 36-Pin QFN EP Tube | 买入 | |