DC1924A, Demonstration Board using LT8705, 80V VIN and VOUT synchronous 4-switch buck-boost DC-DC controller
使用 Analog Devices 的 LT8705EUHF 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Buck-Boost Converter
说明
- DC1924A, Demonstration Board using LT8705, 80V VIN and VOUT synchronous 4-switch buck-boost DC-DC controller. It can operate from input voltages above, below or equal to the output voltage. The demo board input range is 36V to 80V. The output is optimized for 48V, 5A. Additional input bulk capacitance may be needed, subject to the source impedance. The part has integrated input current, input voltage, output current and output voltage feedback loops and is capable of bi-directional operation
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 80 V
-
Output Voltage48 V
-
Output Current5 A
-
Efficiency97 %
-
TopologyBuck Boost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT8705EUHF#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 38-Pin QFN EP Tube | 买入 | |
|
|
LT8705EUHF#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 38-Pin QFN EP T/R | 买入 | |