DC1896A, Demonstration Board using LTC3633AEFE-3 dual channel 3A, 20V monolithic synchronous step-down regulator
使用 Analog Devices 的 LTC3633AEFE-3 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Backplane Distributed Power
- Electrocardiograph Battery Powered
- Power Supplies
说明
- DC1896A, Demonstration Board using LTC3633AEFE-3 dual channel 3A, 20V monolithic synchronous step-down regulator. It has an input voltage range of 3.6V to 20V, with each regulator capable of delivering up to 3A of output current. The DC1896 can operate in either Burst Mode or forced continuous mode. In shut-down, the DC1896 can run off of less than 15 uA total. The DC1896 is a very efficient circuit: up to 90%
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.6 to 20 V
-
Output Voltage1.5|1.8|2.5|2.5|3.3|5 V
-
Output Current3@1.5V|3@1.8V|3@2.5V|3@2.5V|3@3.3V|3@5V A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3633AEFE-3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 1.5V to 12V 3A 28-Pin TSSOP EP Tube | 买入 | |