DC1870A, Demonstration Board using LT3081, 1.5 A single resistor rugged linear regulator with monitors
使用 Analog Devices 的 LT3081EFE 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Power Supplies
- Security
说明
- DC1870A, Demonstration Board using LT3081, 1.5 A single resistor rugged linear regulator with monitors. The device is designed for rugged industrial applications and can be paralleled for higher output current or heat spreading. Besides paralleling, the LT3081 also presents other features including adjustability to zero VOUT, reverse protection for input and output-to-input voltages, temperature monitor, output current monitor, etc. Internal protection circuitry includes reverse-battery and reverse-current protection, current limiting and thermal limiting
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.8 to 36 V
-
Output Voltage1.2|1.5|1.8|2.5|3.3|5|12 V
-
Output Current1.5 A
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3081EFE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 34.5V 1.5A 16-Pin TSSOP EP Tube | 买入 | |
|
|
LT3081EFE#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0V to 34.5V 1.5A 16-Pin TSSOP EP T/R | 买入 | |