DC1865A, Demonstration Board using LT3055, 500mA, Linear Regulator with Precision Current Limit and Diagnostics
使用 Analog Devices 的 LT3055EDE#PBF 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Active Antenna
- Automotive and Transportation
- Industrial
- Power Supplies
- Telemetry
说明
- DC1865A, Demonstration Board using LT3055, 500mA, Linear Regulator with Precision Current Limit and Diagnostics. The LT3055 is a Micro-power, low noise and low dropout voltage linear regulator. The device supplies 500mA of output current with a dropout voltage of 350mV. A 10nF bypass capacitor reduces output noise to 25 uVRMS in a 10Hz to 100kHz bandwidth and soft-starts the reference. The LT3055s ±45V input voltage rating combined with its precision current limit and diagnostic functions make the IC an ideal choice for robust, high reliability applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5.6 to 45 V
-
Output Voltage1.2|1.5|1.8|2.5|3.3|5 V
-
Output Current0.5 A
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3055EDE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 40V 0.5A 16-Pin DFN EP Tube | 买入 | |