DC1856A-A, Demo Board based on LTM4648EY 10A Step-Down Regulator
使用 Analog Devices 的 LTM4648 的参考设计
Image
1 / 4
依据最终产品
- Network Equipment
- Switching Industrial Equipment
- Telecom Equipments
说明
- DC1856A-A, Demonstration Circuit features the LTM4648EY Regulator, a high performance high efficiency step-down regulator. The LTM4648EY has an operating input voltage range of 2.375V to 5.5V and is able to provide an output current of up to 10A. The output voltage is programmable from 0.6V to 3.3V and can be remotely sensed with the internal differential remote sensing amplifier. The LTM4648EY is a complete DC-DC point of load regulator in a thermally enhanced 15mm x 9mm x 5.01mm BGA package requiring only a few input and output capacitors
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.375 to 5.5 V
-
Output Voltage1|1.2|1.5|1.8|2.5|3.3 V
-
Output Current10 A
-
Efficiency91.1 %
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM4648EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 10A 68-Pin BGA Tray | 买入 | |
|
|
LTM4648IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 10A 68-Pin BGA Tray | 买入 | |
|
|
LTM4648IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 10A 68-Pin BGA Tray | 买入 | |