DC1850A-A, Demo Board using LTC4366HTS8-1 very high voltage surge stopper in a 28V vehicular application
使用 Analog Devices 的 LTC4366HTS8-1 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Automotive and Transportation
- Distributed Control System
- Industrial
说明
- DC1850A-A, Demo Board using LTC4366HTS8-1 very high voltage surge stopper in a 28V vehicular application. The DC1850A withstands inputs of up to 100VDC and input transients of up to 250V while maintaining the output at 43.1V. Reverse battery and errant inputs of up to -100VDC are blocked from reaching the output. The DC1850A-A features latch off behavior after a fault and is reset by asserting the shut-down input high for at least 100us
主要特色
-
Protection TypeOvervoltage
-
Input Voltage18 to 28 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4366HTS8-1#TRPBF | Analog Devices | Specialized Power ICs and Modules | Switching Surge Stopper 8-Pin TSOT-23 T/R | 买入 | |
|
|
LTC4366HTS8-1#TRMPBF | Analog Devices | Specialized Power ICs and Modules | Switching Surge Stopper 8-Pin TSOT-23 T/R | 买入 | |