DC1830B-D, Demo Board Using LTC4000-1, 20-60 Vin Battery Charger Controller and PowerPath Manager with Maximum Power Point Control
使用 Analog Devices 的 LTC4000EUFD-1#PBF 的参考设计
Image
1 / 2
依据最终产品
- Industrial
- Portable Computers
- Portable Instrumentation
- Power Tool
说明
- DC1830B-D, Demonstration Circuit is a battery charger controller and PowerPath manager with maximum power point control (MPPC) featuring the LTC4000-1. MPPC extracts near maximum power from high impedance sources such as solar panels, wind turbines or fuel cells. MPPC is achieved by means of an input voltage regulation control loop. This board should be connected to a front-end DC/DC power supply for a complete charger solution. The DC1830B is customizable to handle a wide variety of applications with output voltages from 3V to 30V and output currents up to 6.5A with the PFETs supplied and up to 60V at 13A with higher voltage rating and/or added PFETs. The reference design provided with DC1830B is targeted at 4-cell LiFePO4 (14.6V/5A) applications
主要特色
-
Battery TypeLiFePO4
-
Input Voltage20 to 60 V
-
Output Voltage3 to 30 V
-
Number of Battery Cells4
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4000EUFD-1#PBF | Analog Devices | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH 20000mA 3V to 60V 28-Pin QFN EP Tube | 买入 | |