DC1820A-B, Demo Board for the LTC3646-1 High Efficiency Low Quiescent Current Step-Down Converter
使用 Analog Devices 的 LTC3646EMSE-1 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Power Supplies
说明
- DC1820A-B, Demo Board for the LTC3646-1 High Efficiency Low Quiescent Current Step-Down Converter. The input voltage range is from 4V to 40V. The output voltage range of LTC3646-1 is 0.6V to 15V. It can deliver up to 1A of output current. At light load conditions, DC1820A can operate in Burst Mode operation to improve the efficiency
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 40 V
-
Output Voltage3.3|5 V
-
Output Current1 A
-
Efficiency91 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3646EMSE-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 40V Synchronous Step Down Single-Out 0.6V to 15V 1A 16-Pin MSOP EP Tube | 买入 | |
|
|
LTC3646EMSE-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 40V Synchronous Step Down Single-Out 0.6V to 15V 1A 16-Pin MSOP EP T/R | 买入 | |