DC1791A-A, Demo Board based on LTM2887-3S, 3.3V Supply, SPI Module Isolator
使用 Analog Devices 的 LTM2887CY-3S#PBF 的参考设计
Image
1 / 2
依据最终产品
- Bus Isolation
- Industrial Applications
- Test and Measurement
说明
- DC1791A-A, Demonstration Circuit is a serial peripheral interface bus (SPI) Module isolator with dual adjustable 5V regulators featuring the LTM2887. The demo circuit features an EMI optimized circuit configuration and printed circuit board layout. All components are integrated into the Module isolator. The demo circuit operates from a single external supply on VCC. The part generates output voltages on VCC2 and VL2 which may be adjusted by external programming resistors. It communicates all necessary signaling across the isolation barrier through isolator Module technology
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM2887CY-3S#PBF | Analog Devices | Digital Isolators | Digital Isolator Logic 6-CH 20Mbps 32-Pin BGA Tray | 买入 | |