DC1790A-B, Demo Board based on LTM2886-5S SPI Module Isolator @ 5V Supply
使用 Analog Devices 的 LTM2886CY-5S#PBF 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- Isolated Bias Supply
- Test and Measurement
说明
- DC1790A-B, Demonstration Circuit is a serial peripheral interface bus (SPI) or inter-IC bus (I2C) Module isolator with fixed ±5V and adjustable 5V regulated power featuring the LTM2886-5S. The demo circuit features an EMI optimized circuit configuration and printed circuit board layout. All components are integrated into the Module isolator. The demo circuit operates from a single external supply on VCC
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM2886CY-5S#PBF | Analog Devices | Digital Isolators | Digital Isolator Logic 6-CH 20Mbps 32-Pin BGA Tray | 买入 | |