DC1789A, Demonstration Board using LTM2884 Isolated USB Transceiver with Isolated Power
使用 Analog Devices 的 LTM2884CY#PBF 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Data Acquisition System
- Industrial
- Medical and Healthcare
- Network Interface Device
说明
- DC1789A, Demonstration Board using LTM2884 Isolated USB Transceiver with Isolated Power. The LTM2884 is a complete galvanically isolated USB 2.0 compatible module (micro-module) transceiver. An upstream supply powers both sides of the interface through an integrated, isolated DC/DC converter. The LTM2884 is ideal for isolation in host, hub, bus splitter or peripheral device applications. It is compatible with USB 2.0 full speed (12Mbps) and low speed (1.5Mbps) operation. Automatic speed selection configures integrated pull-up resistors on the upstream port to match those sensed on the down-stream device
主要特色
-
Interface StandardsUSB 2.0
-
USB Speed1.5|12 Mbps
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM2884CY#PBF | Analog Devices | USB Transceivers | USB Transceiver 1TR 12Mbps 44-Pin BGA Tray | 买入 | |