DC1774A-A, Demonstration Board using LTC6430AIUF-15, 100MHz to 300MHz Block IF Amplifier
使用 Analog Devices 的 LTC6430AIUF-15 的参考设计
Image
1 / 1
依据最终产品
- Analog-to-Digital Converter
- CATV filter
- Communications and Telecom
说明
- DC1774A-A, Demonstration Board using LTC6430AIUF-15, 100MHz to 300MHz Block IF Amplifier. It is part of the DC1774A demo board family supporting the LTC643XYY amplifier series. The DC1774A-A is optimized for a frequency range of 100MHz to 300MHz and utilizes a minimum of passive external components to configure the amplifier for this application
主要特色
-
Gain15.5 dB
-
Number of SuppliesSingle
-
Supply Voltage4.75 to 5.25 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC6430AIUF-15#PBF | Analog Devices | CATV Amplifiers | Differential Amplifier CATV Amplifier 2000MHz Single-Element 24-Pin QFN EP Tube | 买入 | |
|
|
LTC6430AIUF-15#TRPBF | Analog Devices | CATV Amplifiers | Differential Amplifier CATV Amplifier 2000MHz Single-Element 24-Pin QFN EP T/R | 买入 | |