DC1733A-B, Demonstration Board for the LT3669-2 Industrial Transceiver with Integrated Step-Down Regulator and LDO
使用 Analog Devices 的 LT3669EUFD-2#PBF 的参考设计
Image
1 / 1
依据最终产品
- Industrial Sensor
- Sensor and Transducer
说明
- DC1733A-B, Demonstration Board for the LT3669-2 Industrial Transceiver with Integrated Step-Down Regulator and LDO. The board operates from 7.5V to 40V when JP7 is set to L+. When the JP7 is set to RES, the minimum input voltage is 16.5V. The board withstands transients up to 60V. The step-down regulator output is 5V. The LDO output is 3.3V. The DC1733A-B is for the LT3669-2 which requires an external catch diode
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7.5 to 40 V
-
Output Voltage3.3|5 V
-
Output Current0.15@3.3V|0.3@5V A
-
Efficiency76 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3669EUFD-2#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver 28-Pin QFN EP Tube | 买入 | |