DC1729A, Demonstration Board using LT3086, 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation
使用 Analog Devices 的 LT3086EFE#PBF 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Power Supplies
- Switching Power Supply
- USB Wireless
说明
- DC1729A, Demonstration Board using LT3086, 40V, 2.1A Low Dropout Adjustable Linear Regulator with Monitoring and Cable Drop Compensation. The device is designed with multiple features and operates over a wide 1.4V to 40V input supply range. The LT3086 requires only one resistor to set the output voltage from 0.4V to 32V and it is stable with ceramic output capacitors requiring a minimum of 10 uF
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.55 to 40 V
-
Output Voltage1|1.2|1.5|3.3|5|12 V
-
Output Current2.1 A
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3086EFE#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.4V to 32V 2.1A 16-Pin TSSOP EP Tube | 买入 | |