DC1705B-C, Demo Board featuring LTC6946 Ultra Low Noise and Spurious Integer-N Frequency Synthesizer with Integrated VCO
使用 Analog Devices 的 LTC6946IUFD-3 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Broadband Access Power
- Ethernet Microwave Radio
- Measurement Instruments
- Wireless Base Station
说明
- DC1705B-C, Demo Board featuring LTC6946 Ultra Low Noise and Spurious Integer-Infrequency Synthesizer with Integrated VCO. The VCO uses no external components and is internally calibrated without external system support
主要特色
-
Operating Frequency3840 to 5790 MHz
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
|
NC7WZ17P6X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 买入 | |
|
|
LTC6946IUFD-3#PBF | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 250MHz-IN 250MHz-OUT 28-Pin QFN EP Tube | 买入 | |