DC1693A, Demonstration Board using LTM8047, 725V isolated flyback Module DC-DC converter
使用 Analog Devices 的 LTM8047EY#PBF 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Industrial
- Sensor and Transducer
说明
- DC1693A, Demonstration Board using LTM8047, 725V isolated flyback Module DC-DC converter. The demo circuit is designed for a 5V output from a 4.5V to 30V input. The typical current capability of the 5V output varies with input voltage from about 110mA at VIN = 4.5V to about 350mA at VIN = 30V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 30 V
-
Output Voltage5 V
-
Output Current0.1 A
-
TopologyFlyback
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM8047EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 12V 0.44A 1.5W 45-Pin BGA Tray | 买入 | |