DC1596A, Demonstration Board using LTC3607EUD Dual 600mA 15V Monolithic Synchronous Step-Down Regulator
使用 Analog Devices 的 LTC3607EUD 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Automotive and Transportation
- Li-Ion Battery Charger
- Servers
说明
- DC1596A, Demonstration Board using LTC3607EUD Dual 600mA 15V Monolithic Synchronous Step-Down Regulator. The DC1596 has an input voltage range of 4.5V to 15V, with each regulator capable of delivering up to 600mA of output current. The DC1596 can operate in either Burst Mode operation or pulse-skipping mode. In shut-down, the DC1596 quiescent current is less than 1 uA. The DC1596 is a very efficient circuit attaining up to 90%. The DC1596 uses the LTC3607s16-lead QFN package, which has an exposed pad on the bottom side of the IC for better thermal performance
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage1.2|1.5|1.8|2.5|3.3|5 V
-
Output Current0.6 A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3607EUD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 15V Synchronous Step Down Dual-Out 0.6V to 15V 0.6A Automotive 16-Pin QFN EP T/R | 买入 | |
|
|
LTC3607EUD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 15V Synchronous Step Down Dual-Out 0.6V to 15V 0.6A Automotive 16-Pin QFN EP Tube | 买入 | |