DC1545A-A, Demo Board Using LT5578 Up Conversion Mixer with IF=240MHz, RF=1950MHz (HS LO)
使用 Analog Devices 的 LT5578IUH 的参考设计
Image
1 / 1
依据最终产品
- Satellite Radio
- WiMAX Basestation
- Wireless Infrastructure
- Wireless Repeater
说明
- DC1545A-A, Demonstration Circuit is a high linearity Up-Converting mixer featuring the LT5578. The LT5578 is a high performance Up-Converting mixer IC optimized for output frequencies in the 400MHz to 2.7GHz range
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT5578IUH#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 600MHz 24-Pin QFN EP Tube | 买入 | |
|
|
LT5578IUH#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 600MHz 24-Pin QFN EP T/R | 买入 | |