DC1495A, Demo Board Using LT2940 Power/Current Monitor
使用 Analog Devices 的 LT2940CDD 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- Energy Meter
- Servers
说明
- DC1495A, Demonstration Circuit showcases the LT2940 Power Monitor, configured to measure up to 30W over a range of 8V to 40V and 0A to 3A. LEDs indicate when the load power exceeds 12.5W. Power is indicated at PMON with a scaling factor of 10W/V, IMON indicates current at 1A/V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT2940CDD#PBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 6V to 80V 12-Pin DFN EP Tube | 买入 | |
|
|
LT2940CDD#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 6V to 80V 12-Pin DFN EP T/R | 买入 | |