DC1414B-B, Demo Board Using LTM4601AHV 5 to 28Vin, 12A Step-Down Regulator
使用 Analog Devices 的 LTM4601AHVEV 的参考设计
Image
1 / 2
依据最终产品
- Servers
- Telecom & Networking Equipments
说明
- DC1414B-B, Demonstration Circuit features the LTM4601AHVEV high efficiency, high density switch mode step-down power module. The input voltage range is 5V to 28V with a jumper selectable output voltage from 0.6V to 5V. The rated load current is 12A, although derating is necessary for certain VIN, VOUT and thermal conditions. The PLLIN pin supports synchronizing the Module regulator to an external clock. The TRACK/SS pin allows the user to program output ramp-up and ramp down rates which may coincidentally or ratiometrically track with another voltage rail
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 28 V
-
Output Voltage1.2|1.5|1.8|2.5|3.3|5 V
-
Output Current12 A
-
Efficiency89.5 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM4601AHVEV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 12A 133-Pin LGA Tray | 买入 | |