DC1317A-H, Demo Board using the LT1952-1 Active Reset, Isolated 9-36V Input to 48V at 1.5A DC/DC Power Converter
使用 Analog Devices 的 LT1952EGN-1#PBF 的参考设计
Image
1 / 1
依据最终产品
- Distributed Control System
- Industrial
- Telecom Power Supply
说明
- DC1317A-H, Demo Board using the LT1952-1 Active Reset, Isolated 9-36V Input to 48V at 1.5A DC/DC Power Converter. Demonstration circuit 1317A-H is isolated input to high current output 1/8th Brick footprint converter featuring the LT1952 switching controller with Active Reset circuit. The Active Reset circuit can improve the efficiency in wide input voltage applications. Also, the Active Reset allows the implementation of self-driven synchronous secondary rectifiers in some applications. The DC1317A-H converts isolated 9V to 36V input to 48V output and provides 1.5A of output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage9 to 36 V
-
Output Voltage48 V
-
Output Current1.5 A
-
Output Power500 W
-
Efficiency90 %
-
TopologyForward
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4440ES6-5#PBF | Analog Devices | Gate and Power Drivers | Driver 1.1A 1-OUT High Side Full Brdg/Half Brdg Non-Inv 6-Pin TSOT-23 | 买入 | |
|
|
LT4430ES6#PBF | Analog Devices | Specialized Power ICs and Modules | Secondary Side Optocoupler Driver 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT1952EGN-1#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 80kHz to 560kHz 16-Pin SSOP N Tube | 买入 | |