DC125A-TO, Demo Board Using for LTC1538-AUX Constant Frequency, Synchronous, Triple Output DC/DC Converter
使用 Analog Devices 的 LTC1538-AUX 的参考设计
Image
1 / 1
依据最终产品
- Battery Management
- Desktop PC Power Supply
- Distributed Control System
- Instrumentation and Measurement
- Laptop
- Notebook
说明
- DC125A-TO, Demo Board Using for LTC1538-AUX Constant Frequency, Synchronous, Triple Output DC/DC Converter. The LTC1538CG-AUX, is a 200kHz, constant frequency, triple-output, 2% tolerance power supply using a low noise dual switching regulator controller. The first two outputs are set for 5V/3A and 3.3V/3A and the third output is a low noise 12V/200mA linear regulator powered from a secondary winding of the 5V output
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5.2 to 28 V
-
Output Voltage3.3|5|12 V
-
Output Current0.001 to 0.1@12V|3@3.3V|3@5V A
-
Efficiency98 %
-
TopologyBuck