DC1203A, Demo Board Using for LTC4357 Positive High Voltage Ideal Diode Controller
使用 Analog Devices 的 LTC4357CDCB#PBF 的参考设计
Image
1 / 1
依据最终产品
- Fan Trays
- Power Supplies
- Servers
- Storage System
说明
- DC1203A, Demo Board Using for LTC4357 Positive High Voltage Ideal Diode Controller. The Demonstration Circuit 1203 showcases two LTC4357s in a 48V, 5A application. The circuits are operational over a range of 9V to 75V and are fully independent, with the exception of a common ground
主要特色
-
Input Voltage9 to 75 V
-
Output Current5 A
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4357CDCB#PBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 6-Pin DFN EP T/R | 买入 | |