DC1185A-A, Demo Board Using LTC3850EUF 4.5V = VIN = 14V, VOUT1: 2V @ 10A, VOUT2: 1.8V @ 10A Synchronous Buck Converter
使用 Analog Devices 的 LTC3850EUF 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- DC1185A-A, Demonstration Circuit is a dual phase/dual output synchronous buck converter featuring the LTC3850EUF. The output voltages for version-A are 2.0V/10A and 1.8V/10A. The input voltage range is 6.5V to 14V. for applications that have a 5V +/- 0.5V input, the board has an optional resistor to tie the INTVCC pin to the VIN pin
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 14 V
-
Output Voltage1.2|1.5 V
-
Output Current15@1.2V|15@1.5V A
-
Efficiency87.4 %
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3850EUFD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 780kHz 28-Pin QFN EP Tube | 买入 | |
|
|
LTC3850EUFD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 780kHz 28-Pin QFN EP T/R | 买入 | |
|
|
LTC3850EUF#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 780kHz 28-Pin QFN EP T/R | 买入 | |
|
|
LTC3850EUF#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 780kHz 28-Pin QFN EP Tube | 买入 | |