DC1152A-A, Demo Board based on LTC2246H 14-Bit, 25Msps Analog to Digital Converter
使用 Analog Devices 的 LTC2246HLU 的参考设计
Image
1 / 2
依据最终产品
- Automotive Applications
- Industrial
- Wireless Telecommunications
说明
- DC1152A-A, Demonstration Circuit supports a family of 14-Bit 25Msps ADC. This assembly features the following device LTC2246H high speed, high dynamic range industrial grade ADC. The DC1152 supports the LTC2246H family of 10/12-Bit ADCs. Depending on the required resolution, sample rate and input frequency, the DC1152 is supplied with the appropriate A/D. The circuitry on the analog inputs is optimized for analog input frequencies below 70 MHz
主要特色
-
ADC Resolution14 Bit
-
ADC Sampling Rate25M SPS
-
Number of Channels1CH
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1761ES5-SD | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 | 买入 | |
|
|
FXLH42245MPX | onsemi | Level Translators | Voltage Level Translator 8-CH Bidirectional 24-Pin MLP EP T/R | 买入 | |
|
|
NL27WZ86USG | onsemi | Logic Gates | XOR Gate 2-Element 2-IN CMOS 8-Pin US T/R | 买入 | |
|
|
LT6600CS8-20 | Analog Devices | Active Filters | Active Filter Single Low Pass 4th Order 20MHz 8-Pin SOIC N | 买入 | |
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
|
NC7SU04M5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-74A T/R | 买入 | |