DC1141A-E, Demonstration Board for LTC6930CDCB-8.19 Very low power precision silicon oscillator with a frequency error less than 0.09% at 25 degree Celsius
使用 Analog Devices 的 LTC6930CDCB-8.19# 的参考设计
Image
1 / 1
依据最终产品
- Portable
说明
- DC1141A-E, Demonstration Board features the LTC6930CDCB-8.19 of very low power precision silicon oscillator with a frequency error less than 0.09% at 25 degree Celsius. for each oscillator, the user can select one of 8 frequencies between 32.768 kHz and 8.192 MHz
主要特色
-
Output Frequency32.768 to 8192 KHz
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NC7WZ17P6X | onsemi | Buffers and Line Drivers | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 买入 | |
|
|
LTC6930CDCB-8.19#TRMPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator 0.064MHz/ 0.128MHz/ 0.256MHz/ 0.512MHz/ 1.024MHz/ 2.048MHz/ 4.096MHz/ 8.192MHz- 0.032768MHz to 8.192MHz 8-Pin DFN EP T/R | 买入 | |
|
|
LTC6930CDCB-8.19#TRPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator 0.064MHz/ 0.128MHz/ 0.256MHz/ 0.512MHz/ 1.024MHz/ 2.048MHz/ 4.096MHz/ 8.192MHz- 0.032768MHz to 8.192MHz 8-Pin DFN EP T/R | 买入 | |