DC112A, Evaluation Board for the LT1328 IrDA Infrared Receiver
使用 Analog Devices 的 LT1328CS8 的参考设计
Image
1 / 1
依据最终产品
- Remote Control
- Remote Keyless Entry
- Telemetry
说明
- DC112A, Evaluation Board for the LT1328 IrDA Infrared Receiver. The Demonstration Board implements the IrDA standards for infrared data communications. It is a complete transmitter/receiver for use in SIR, FIR and 4PPM infrared data links. The LT1328 is a photodiode receiver that supports IrDA data rates up to 4Mbps, as well as other modulation methods such as Sharp-ASK and TV remote control
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1328CS8#TRPBF | Analog Devices | IrDA Transceivers | IRDA TX/RX 4Mbps 5V 8-Pin SOIC N T/R | 买入 | |
|
|
LT1328CS8 | Analog Devices | IrDA Transceivers | IRDA TX/RX 4Mbps 5V 8-Pin SOIC N | 买入 | |
|
|
LT1328CS8#PBF | Analog Devices | IrDA Transceivers | IRDA TX/RX 4Mbps 5V 8-Pin SOIC N Tube | 买入 | |