DC1057A, Demo Board for the LT6411 High-Speed ADC Driver Combo Board
使用 Analog Devices 的 LTC2249CUH 的参考设计
Image
1 / 2
依据最终产品
- Communications and Telecom
- Ultrasound Imaging
说明
- DC1057A, Demo Board for the LT6411 High-Speed ADC Driver Combo Board. The Demonstration circuit DC1057A is a reference design featuring LT6411 High Speed Amplifier/ADC Driver with an on-board LTC2249 14-bit, 80MSPS ADC. DC1057 demonstrates good circuit layout techniques and recommended component selection for optimal system performance
主要特色
-
ADC Type14-Bit, 80 MSPS ADC
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT6411CUD | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±6.3V/12.6V 16-Pin QFN EP | 买入 | |
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
|
LT6411CUD#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±6.3V/12.6V 16-Pin QFN EP T/R | 买入 | |
|
|
LT6411CUD#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±6.3V/12.6V 16-Pin QFN EP Tube | 买入 | |
|
|
LTC2249CUH#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 32-Pin QFN EP Tube | 买入 | |
|
|
LTC2249CUH#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 32-Pin QFN EP T/R | 买入 | |