DC1053A-G, Demo Board Using LTC3526LEDC-2, 0.8 to 5.5 Vin, 1.8/3.3/5 Vout @ 100mA High Efficiency Synchronous Boost Converter
使用 Analog Devices 的 LTC3526LEDC-2 的参考设计
Image
1 / 1
依据最终产品
- Bluetooth Headset
- Medical Appliances
- MP3 Player
说明
- DC1053A-G, Demonstration circuit features the LTC3526L high efficiency synchronous boost converter and is capable of operating with an input voltage range from 0.8V to 5.5V. The 2X2 mm DFN thermally enhanced package, high switching frequency 2MHz and 550mA internal power switches provide a very tiny solution. The LTC3526L family also features output disconnect and the input voltage can be greater or less than the output voltage. The DC1053A-G features the LTC3526L-2 Burst mode operation
主要特色
-
Conversion TypeDC to DC
-
Input Voltage0.8 to 5 V
-
Output Voltage1.8|3.3|5 V
-
Output Current0.1 A
-
Efficiency92 %
-
TopologyBoost
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3526LEDC-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 0.55A 6-Pin DFN EP T/R | 买入 | |
|
|
LTC3526LEDC-2#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 0.55A 6-Pin DFN EP T/R | 买入 | |
|
|
LTC3526LEDC-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 0.55A 6-Pin DFN EP T/R | 买入 | |