DC1048A, Demo Board for the LT5575EUF, 800 MHz to 2.7 GHz Direct I/Q Demodulator
使用 Analog Devices 的 LT5575EUF 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- RFID Reader
- Wireless Infrastructure
说明
- DC1048A, Demonstration Circuit is a 1.5GHz to 2.7GHz Direct Conversion I/Q Receiver featuring the LT5575. The LT5575 is an 800MHz to 2.7GHz direct conversion quadrature demodulator optimized for high linearity receiver applications
主要特色
-
Operating Frequency1500 to 2700 MHz
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT5575EUF#TRPBF | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 2.7GHz 16-Pin QFN EP T/R | 买入 | |
|
|
LT5575EUF#PBF | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 2.7GHz 16-Pin QFN EP Tube | 买入 | |
|
|
LT5575EUF | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 2.7GHz 16-Pin QFN EP Tube | 买入 | |