DAC8803EVM, Evaluation Board using DAC8803 quad, serial input, 14-bit multiplying Digital to Analog Converter
使用 Texas Instruments 的 DAC8803IDB 的参考设计
Image
1 / 3
依据最终产品
- Automatic Test Equipment
- Digital Calibration
- Instrumentation and Measurement
说明
- DAC8803EVM, Evaluation Board using DAC8803 quad, serial input, 14-bit multiplying Digital to Analog Converter operating from a single 5-V power supply. This converter provides excellent linearity (1 LSB INL), low glitch, low noise, and fast settling (0.3 ms typ. to 0.1% of full-scale output) over the specified temperature range of -40C to 85C. Four external buffer and DPDT switches are provided on the EVM to allow unipolar and bipolar output operation
主要特色
-
DAC Resolution14 Bit
-
Number of Channels4CH
Featured Parts (22)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
REF102AU/2K5 | Texas Instruments | Voltage References | V-Ref Precision 10V 10mA 8-Pin SOIC T/R | 买入 | |
|
OPA4227UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier ±18V/36V 14-Pin SOIC T/R | 买入 | |
|
OPA227UAG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V 8-Pin SOIC Tube | 买入 | |
|
REF102AU/2K5 | Texas Instruments | Voltage References | V-Ref Precision 10V 10mA 8-Pin SOIC T/R | 买入 | |
|
OPA4277UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier ±18V/36V 14-Pin SOIC T/R | 买入 | |
|
OPA4277UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier ±18V/36V 14-Pin SOIC T/R | 买入 | |
|
OPA227UA | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±18V/36V 8-Pin SOIC Tube | 买入 | |
|
REF102AU | Texas Instruments | Voltage References | V-Ref Precision 10V 10mA 8-Pin SOIC Tube | 买入 | |
|
REF102AU/2K5G4 | Texas Instruments | Voltage References | V-Ref Precision 10V 10mA 8-Pin SOIC T/R | 买入 | |
|
REF102AU/2K5G4 | Texas Instruments | Voltage References | V-Ref Precision 10V 10mA 8-Pin SOIC T/R | 买入 | |
|
OPA4277UA | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier ±18V/36V 14-Pin SOIC Tube | 买入 | |
|
OPA227UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±18V/36V 8-Pin SOIC T/R | 买入 |