CY4603, Development Kit that is an easy-to-use to evaluate and develop solutions on the USB-IF certified CYUSB331x family of HX3 USB 3.0 hub controllers
使用 Infineon Technologies AG 的 CYUSB3314-88LTXC 的参考设计
Image
1 / 7
依据最终产品
- Digital TV
- Displays and Monitors
- Docking Station
- Handheld POS Scanner
- Printers and Imaging Device
- Set-Top Box
- Tablet
- Video and Imaging
说明
- CY4603, Development Kit that is an easy-to-use to evaluate and develop solutions on the USB-IF certified CYUSB331x family of HX3 USB 3.0 hub controllers. This kit comes integrated with the required components to demonstrate application of HX3 for a 4-port USB 3.0 Hub. The kit also includes the Blaster Plus utility, a GUI based Cypress software tool to change the configuration parameters of HX3. This kit also demonstrates the GPIO configurability options available in HX3
主要特色
-
Interface StandardsUSB 3.0
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24LC128-I/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin SOIJ Tube Automotive AEC-Q100 | 买入 | |
|
|
SC189CSKTRT | Semtech | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 1.2V 1.5A 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS2560DRCT | Texas Instruments | USB Power Switches | USB HUB Power Controller Dual 6.5V 0.25A to 2.8A 10-Pin VSON EP T/R | 买入 | |
|
|
CYUSB3314-88LTXCT | Infineon Technologies AG | USB Interface ICs | Low Speed/Full Speed/High Speed/Super Speed USB Hub Controller USB 2.0/USB 3.0 1.2V/3.3V 88-Pin QFN EP | 买入 | |
|
|
CYUSB3314-88LTXCT | Infineon Technologies AG | USB Interface ICs | Low Speed/Full Speed/High Speed/Super Speed USB Hub Controller USB 2.0/USB 3.0 1.2V/3.3V 88-Pin QFN EP | 买入 | |
|
|
CYUSB3314-88LTXC | Infineon Technologies AG | USB Interface ICs | Low Speed/Full Speed/High Speed/Super Speed USB Hub Controller USB 2.0/USB 3.0 1.2V/3.3V Tray 88-Pin QFN EP | 买入 | |
|
|
CYUSB3314-88LTXC | Infineon Technologies AG | USB Interface ICs | Low Speed/Full Speed/High Speed/Super Speed USB Hub Controller USB 2.0/USB 3.0 1.2V/3.3V Tray 88-Pin QFN EP | 买入 | |