CSD86350Q5DEVM-604, Evaluation Module using CSD86350Q5D synchronous buck converter
使用 Texas Instruments 的 CSD86350Q5D 的参考设计
Image
1 / 2
依据最终产品
- Buck Converter
- DC to DC Converter
- Mobile Graphic Buffer IC
说明
- CSD86350Q5DEVM-604, is designed to use a regulated 12V (8V - 13V) bus voltage to provide a regulated 1.2V output at up to 25A of load current. It is designed to demonstrate the CSD86350Q5D NexFET Power Block in a typical 12V bus to low-voltage application, while providing a number of non-invasive test points to evaluate the performance of the CSD86350Q5D NexFET Power Block in a given application. It is a simple access to IC features including enable, power good, and switching node
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 13 V
-
Output Voltage1.2 V
-
Output Current25 A
-
Efficiency92.6 %
-
TopologyBuck
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS71550DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.05A 5-Pin SC-70 T/R | 买入 | |
|
|
TPS51218DSCT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 465kHz 10-Pin WSON EP T/R | 买入 | |
|
|
TPS71550DCKRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.05A 5-Pin SC-70 T/R | 买入 | |
|
|
TPS51218DSCR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 465kHz 10-Pin WSON EP T/R | 买入 | |
|
|
CSD86350Q5DT | Texas Instruments | Specialized Power ICs and Modules | Synchronous Buck Power Stage 8-Pin LSON-CLIP EP T/R | 买入 | |
|
|
CSD86350Q5D | Texas Instruments | Specialized Power ICs and Modules | Synchronous Buck Power Stage 8-Pin LSON-CLIP EP T/R | 买入 | |