CP2104-MINIEK, USB-to-UART Mini Evaluation Kit based on CP2104
使用 Silicon Labs 的 CP2104 的参考设计
Image
1 / 2
依据最终产品
- USB Interfaces
说明
- CP2104-MINIEK, USB-to-UART Mini Evaluation Kit for the CP2104 is a highly-integrated USB-to-UART Bridge in a compact 4mm x 4mm package. The CP2104 is a USB 2.0 full-speed device with integrated USB clock, voltage regulator and programmable memory reducing BOM costs and simplifying the design
主要特色
-
Interface StandardsUSB 2.0
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
CP2104-F03-GM | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V Tube 24-Pin QFN EP | 买入 | |
|
|
CP2104-F03-GMR | Silicon Labs | USB Interface ICs | Full Speed Basic USB Type-C Controller USB 2.0 3.3V T/R 24-Pin QFN EP | 买入 | |