CP2102EK, Evaluation Kit for the CP2102 Single-Chip USB-to-UART Bridge
使用 Silicon Labs 的 CP2102 的参考设计
Image
1 / 2
依据最终产品
- Motion Motor Control
- Power Over Ethernet
说明
- CP2102EK, Evaluation Kit for the CP2102, a single-chip USB-to-UART bridge. The USB Xpress Development Kit provides a complete host software solution for interfacing to CP210x devices. No USB protocol or host device driver expertise is required. Instead, a simple, high-level Application Program Interface (API) for the host software is used to provide complete USB connectivity
主要特色
-
Interface StandardsAPI|RS-232
-
FunctionsLine Transceiver
Featured Parts (13)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SP3243EUEA-L/TR | MaxLinear | Bus Line Transceivers | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R | 买入 | |
|
|
SP3243EUCA-L/TR | MaxLinear | Bus Line Transceivers | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R | 买入 | |
|
|
SP3243EUEY-L/TR | MaxLinear | Bus Line Transceivers | Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R | 买入 | |
|
|
SP3243EUCY-L/TR | MaxLinear | Bus Line Transceivers | Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R | 买入 | |
|
|
SP3243EUER-L/TR | MaxLinear | Bus Line Transceivers | Triple Transmitter Quint Receiver RS-232 32-Pin QFN EP T/R | 买入 | |
|
|
CP2102N-A02-GQFN28R | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V T/R Medical 28-Pin QFN EP | 买入 | |
|
|
CP2102N-A02-GQFN24 | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V Tube Medical 24-Pin QFN EP | 买入 | |
|
|
CP2102N-A02-GQFN28 | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V Tube Medical 28-Pin QFN EP | 买入 | |
|
|
CP2102-GMR | Silicon Labs | USB Interface ICs | Low Speed/Full Speed USB to UART Bridge USB 2.0 3.3V T/R 28-Pin QFN EP | 买入 | |
|
|
CP2102N-A02-GQFN20R | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V T/R Medical 20-Pin QFN EP | 买入 | |
|
|
CP2102N-A02-GQFN24R | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V T/R Medical 24-Pin QFN EP | 买入 | |
|
|
CP2102N-A02-GQFN20 | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V Tube Medical 20-Pin QFN EP | 买入 | |