Control Circuit Contains Logic Gates and Analog Switches for Reversing One-Phase Motor
使用 onsemi 的 TL084 的参考设计
Image
1 / 1
依据最终产品
- Air Conditioning
- Drill/Screw Driver
- Fuel Pump
- Motion Motor Control
- Vacuum Cleaner
说明
- Control Circuit Contains Logic Gates and Analog Switches for Reversing One-Phase Motor. In the huge variety of the AC motors, one-phase motors are an excellent option when only single-phase power is available to supply electrical energy which motors require to operate. One of the most common single-phase motors is the split-phase motor which is used in many applications, such as pumps, bench drills, compressors, vacuum cleaners, electrical sewing machines, etc
主要特色
-
Motor TypeAC Motor
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MC14013BDG | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N Rail | 买入 | |
|
|
MC74VHC1G32DFT2G | onsemi | Logic Gates | OR Gate 1-Element 2-IN 5-Pin SC-88A T/R | 买入 | |
|
|
MC74VHC1G32DFT1G | onsemi | Logic Gates | OR Gate 1-Element 2-IN 5-Pin SC-88A T/R | 买入 | |
|
|
MC14013BDR2G | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N T/R | 买入 | |
|
|
MC14013BDTR2G | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP W T/R | 买入 | |