Constant Frequency Current Control Application Circuit for L6234 3-Phase Motor Driver
使用 STMicroelectronics 的 L6234 的参考设计
Image
1 / 1
依据最终产品
- 3-Phase AC Motor
说明
- Constant Frequency Current Control Application Circuit for L6234 3-Phase Motor Driver. The L6234 is a DMOSs triple half-bridge driver with input supply voltage up 52V and output current of 5A. It can be used in a very wide range of applications
主要特色
-
Motor TypeAC Motor
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
L6506D013TR | STMicroelectronics | Motor Controller and Driver ICs | Motor Controller 20-Pin SO T/R | 买入 | |
|
|
L6506D | STMicroelectronics | Motor Controller and Driver ICs | Motor Controller 20-Pin SO Tube | 买入 | |
|
|
L6234PD013TR | STMicroelectronics | Motor Controller and Driver ICs | 3-Phase Brushless DC Motor Controller 42V 20-Pin PowerSO T/R | 买入 | |
|
|
L6234PD | STMicroelectronics | Motor Controller and Driver ICs | 3-Phase Brushless DC Motor Controller 42V 20-Pin PowerSO Tube | 买入 | |