Constant current (350mA) LED driver using VIPer22A PWM controller
使用 STMicroelectronics 的 VIPer22ADIP 的参考设计
Image
1 / 1
相关文件
依据最终产品
- High-Definition TV
说明
- Constant current (350mA) LED driver using VIPer22A PWM controller. High brightness LEDs are becoming a prominent source of light and often have better efficiency and reliability when compared to that of conventional light sources. While LEDs can operate from an energy source as simple as a battery and resistor, most applications require an efficient energy source not only for the reduction of losses, but also for the lumen maintenance of the LED itself
主要特色
-
Input Voltage90 to 264 (AC) V
-
Output Voltage30.93 V
-
Output Current0.35 A
-
Output Power10.83 W
-
Number of Derived Elements2 to 8
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTV-817A | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 买入 | |
|
|
LTV817A-V | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 买入 | |
|
|
VIPER22ADIP-E | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 66kHz Tube 8-Pin PDIP | 买入 | |