Compact PCI Hot-Swap Controller with I2C Interface, Bus recharge
使用 Analog Devices 的 LTC4240 的参考设计
Image
1 / 1
依据最终产品
- Portable
说明
- Circuit shows an application circuit that connects the recharge voltage to the I/O lines during insertion
主要特色
-
Input Voltage3.3|5 V
-
Output Voltage3.3 V
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4240IGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 5V/12V/14V/-10.5V N-Channel Negative Voltage/Positive Voltage 28-Pin SSOP N Tube | 买入 | |
|
|
LTC4240CGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 5V/12V/14V/-10.5V N-Channel Negative Voltage/Positive Voltage 28-Pin SSOP N Tube | 买入 | |
|
|
LTC4240CGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 5V/12V/14V/-10.5V N-Channel Negative Voltage/Positive Voltage 28-Pin SSOP N T/R | 买入 | |
|
|
LTC4240IGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 5V/12V/14V/-10.5V N-Channel Negative Voltage/Positive Voltage 28-Pin SSOP N T/R | 买入 | |