Compact PCI Hot-Swap Controller with I2C Interface, Bus Recharge
使用 Analog Devices 的 LTC4240 的参考设计
Image
1 / 1
依据最终产品
- Portable
说明
- Typical Compact PCI application using LTC4240 which provides a controlled on-off switch for four Hot-Swappable board power supply voltages, allowing the board to be safely inserted or removed from a live Compact PCI (CPCI) slot without disturbing the system power supplies
主要特色
-
Input Voltage-12|3.3|5|12 V
-
Output Voltage-12|3.3|5|12 V
-
Output Current0.1@-12V|0.5@12V|5@5V|7.6@3.3V A
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC4240IGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 5V/12V/14V/-10.5V N-Channel Negative Voltage/Positive Voltage 28-Pin SSOP N Tube | 买入 | |
|
|
LTC4240CGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 5V/12V/14V/-10.5V N-Channel Negative Voltage/Positive Voltage 28-Pin SSOP N T/R | 买入 | |
|
|
LTC4240IGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 5V/12V/14V/-10.5V N-Channel Negative Voltage/Positive Voltage 28-Pin SSOP N T/R | 买入 | |
|
|
LTC4240CGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 4-CH 5V/12V/14V/-10.5V N-Channel Negative Voltage/Positive Voltage 28-Pin SSOP N Tube | 买入 | |