CMC1003-2M-55-8, EP4CE55 module that allows implementation of general logic functions, Altera Nios II processor operation in a compact form factor module
使用 Dallas Logic Corporation 的 EP4CE55F23C8N 的参考设计
Image
1 / 11
相关文件
依据最终产品
- FPGA Solutions
说明
- CMC1003-2M-55-8, EP4CE55 module that allows implementation of general logic functions and Altera Nios II processor operation in a compact form factor module. The CMC1003 module allows implementation of general logic functions and Altera Nios II processor operation in a compact form factor module. The CMC1003 kit includes an FPGA programmer and power supply and provides all the hardware items which are necessary to start designing with and evaluating the powerful features of Altera Cyclone IV FPGA devices
主要特色
-
Embedded System TypeFPGA
-
Family NameCyclone IV
Featured Parts (16)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
FT232HQ-REEL | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB Interface Device USB 2.0 3.3V T/R 48-Pin QFN EP | 买入 | |
|
|
LP2997MRX/NOPB | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.2V-5.5V 8-Pin HSOIC EP T/R | 买入 | |
|
|
LP2997MR/NOPB | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.2V-5.5V 8-Pin HSOIC EP Tube | 买入 | |
|
|
93LC56BTIOTMULT1 | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 128 x 16 3.3V/5V 6-Pin SOT-23 T/R | 买入 | |
|
|
LP38692SD-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin WSON EP T/R | 买入 | |
|
|
MCP1802T-2502I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-23 T/R | 买入 | |
|
|
LP2997MR/NOPB | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.2V-5.5V 8-Pin HSOIC EP Tube | 买入 | |
|
|
LTC3616EUDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 24-Pin QFN EP Tube | 买入 | |
|
|
LP2997MRX/NOPB | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.2V-5.5V 8-Pin HSOIC EP T/R | 买入 | |
|
|
TPS3802K33DCKR | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 5-Pin SC-70 T/R | 买入 | |
|
|
FT232HQ-TRAY | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB Interface Device USB 2.0 3.3V Tray 48-Pin QFN EP | 买入 | |
|
|
LP38692SD-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin WSON EP T/R | 买入 | |