Class-E Matching Schematic for Split TX/RX Board Configuration
使用 Silicon Labs 的 Si4463 的参考设计
Image
1 / 1
依据最终产品
- Factory Automation
- Garage Door Opener
- Industrial Control
- Remote Control
- Remote Keyless Entry
- Telemetry
说明
- Class-E Matching Schematic for Split TX/RX Board Configuration. This application circuit provides a description of the matching of the TX Power Amplifier (PA) on the Si4438 RFIC working in the 470-510 MHz Chinese AMR band
主要特色
-
Operating Frequency470 to 510 MHz
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SI4438-C2A-GM | Silicon Labs | RF Transceivers | RF Transceiver FSK/OOK/GFSK 3.3V 20-Pin QFN EP Tray | 买入 | |
|
|
SI4438-C2A-GMR | Silicon Labs | RF Transceivers | RF Transceiver FSK/OOK/GFSK 3.3V 20-Pin QFN EP T/R | 买入 | |
|
|
SI4463-C2A-GMR | Silicon Labs | RF Transceivers | RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V 20-Pin QFN EP T/R | 买入 | |
|
|
SI4463-C2A-GM | Silicon Labs | RF Transceivers | RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V 20-Pin QFN EP Tray | 买入 | |