CC113LEM-433-RD, CC113LEM 433 MHz Reference Design for the CC113L RF Transceiver
使用 Texas Instruments 的 CC113L 的参考设计
Image
1 / 1
依据最终产品
- Garage Door Opener
- Remote Keyless Entry
- Specialty Vehicle
- Tire Pressure Monitoring System
- Wireless
说明
- CC113LEM-433-RD, Reference Design demonstrates good techniques for CC113L decoupling and RF layout. for optimum RF performance, these parts should be copied accurately. This design uses 15% less components than the CC110L 433MHz reference design and it is a 2-layer reference design with a discrete balun and two antenna options. A small and compact PCB helix antenna that will be useful for applications requiring a high antenna efficiency in a compact area. The 433 MHz PCB helix antenna is only 25 x 12 mm (L x W). PCB footprint for a single ended 50 ohm antenna. The RF section is designed for operation in the 433 MHz frequency band
主要特色
-
Communication StandardRX/TX
-
Operating Frequency433 MHz
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
CC113LRGPT | Texas Instruments | RF Transceivers | RF Receiver FSK/GFSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R | 买入 | |
|
|
CC113LRGPR | Texas Instruments | RF Transceivers | RF Receiver FSK/GFSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R | 买入 | |